
MG07SCA12TE | |
|---|---|
DigiKey Part Number | 264-MG07SCA12TE-ND |
Manufacturer | |
Manufacturer Product Number | MG07SCA12TE |
Description | HDD 12TB 3.5" SAS 5V/12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic Disk (HDD) 12TB SAS 3.5" 5V, 12V |
Datasheet | Datasheet |
Category | Memory Type Magnetic Disk (HDD) |
Manufacturer Toshiba Semiconductor and Storage | Form Factor 3.5" |
Series | Voltage - Supply 5V, 12V |
Packaging Bulk | Type SAS |
Part Status Active | Operating Temperature 5°C ~ 55°C |
Memory Size 12TB | Size / Dimension 147.00mm x 101.85mm x 26.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 373,02100 € | 7460,42 € |
| Unit Price without VAT: | 373,02100 € |
|---|---|
| Unit Price with VAT: | 447,62520 € |

