
TCS30DPU,LF | |
|---|---|
DigiKey Part Number | 264-TCS30DPU,LFTR-ND - Tape & Reel (TR) 264-TCS30DPU,LFCT-ND - Cut Tape (CT) 264-TCS30DPU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS30DPU,LF |
Description | PB-F UFV MAGNETIC SENSOR PD= 0.2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect UFV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.5mT Trip, ±0.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply (Max) | 1.3mA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFV | |
Package / Case | 5-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,30400 € | 1,52 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,26760 € | 6,69 € |
| 50 | 0,25380 € | 12,69 € |
| 100 | 0,24140 € | 24,14 € |
| 500 | 0,21642 € | 108,21 € |
| 1 000 | 0,20715 € | 207,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,19401 € | 582,03 € |
| 6 000 | 0,18662 € | 1119,72 € |
| 9 000 | 0,18258 € | 1643,22 € |
| 15 000 | 0,17778 € | 2666,70 € |
| 21 000 | 0,17478 € | 3670,38 € |
| 30 000 | 0,17173 € | 5151,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

