Parametric Equivalent
Parametric Equivalent

TLP241BP(D4LF1,E | |
|---|---|
DigiKey Part Number | 264-TLP241BP(D4LF1E-ND |
Manufacturer | |
Manufacturer Product Number | TLP241BP(D4LF1,E |
Description | PHOTORELAY, OVP, OTP, ROHS; VDE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.65VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 1.4 A |
Packaging Tube | On-State Resistance (Max) 280 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SMD |
Output Type DC | Approval Agency cUR, UR, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP241BP(D4TP1,E | Toshiba Semiconductor and Storage | 0 | 264-TLP241BP(D4TP1E(OCT-ND | 2,69000 € | Parametric Equivalent |
| TLP241BP(LF1,E | Toshiba Semiconductor and Storage | 0 | 264-TLP241BP(LF1E-ND | 1,27900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27900 € | 127,90 € |
| Unit Price without VAT: | 1,27900 € |
|---|---|
| Unit Price with VAT: | 1,53480 € |


