
A104 | |
---|---|
DigiKey Part Number | 290-1968-ND |
Manufacturer | |
Manufacturer Product Number | A104 |
Description | FUSE CERM 500MA 600VAC 3AB 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,78000 € | 7,78 € |
5 | 6,45200 € | 32,26 € |
10 | 5,95300 € | 59,53 € |
50 | 4,93640 € | 246,82 € |
100 | 4,55190 € | 455,19 € |
250 | 4,08644 € | 1021,61 € |
500 | 3,76402 € | 1882,01 € |
1 000 | 3,46481 € | 3464,81 € |
Unit Price without VAT: | 7,78000 € |
---|---|
Unit Price with VAT: | 9,33600 € |