
N370-02M | |
|---|---|
DigiKey Part Number | TL836-ND |
Manufacturer | |
Manufacturer Product Number | N370-02M |
Description | FIBER OPTIC CBL LC-LC DUPLEX 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 8.3/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 € | 20,86 € |
| 10 | 17,72700 € | 177,27 € |
| 25 | 16,61680 € | 415,42 € |
| 50 | 15,82400 € | 791,20 € |
| 100 | 15,06920 € | 1506,92 € |
| 250 | 14,12676 € | 3531,69 € |
| 500 | 14,06006 € | 7030,03 € |
| Unit Price without VAT: | 20,86000 € |
|---|---|
| Unit Price with VAT: | 25,03200 € |








