Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 800VA / 475W 230V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMNIVSINT800

DigiKey Part Number
TL438-ND
Manufacturer
Manufacturer Product Number
OMNIVSINT800
Description
BATTERY BACK UP TOWER AVR 230V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 800VA / 475W 230V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Applications
Desktop, Home Theater
Form
Tower
Power - Rated
800VA / 475W
AC Outlets
4 (UPS)
Backup Time - Max Load
4.3 minutes
Media Lines Protected
-
Voltage - Output
230V
Input Connector
IEC 320-C14
Output Connector
IEC 320-C13 (4)
Cord Length
5.98" (0.15m)
Size / Dimension
7.500" L x 5.200" W (190.50mm x 132.08mm)
Height
10.800" (274.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1287,22000 €287,22 €
5268,06600 €1340,33 €
10260,21900 €2602,19 €
25250,19520 €6254,88 €
Manufacturers Standard Package
Unit Price without VAT:287,22000 €
Unit Price with VAT:344,66400 €