
SM2200RMXL2UPN | |
|---|---|
DigiKey Part Number | 95-SM2200RMXL2UPN-ND |
Manufacturer | |
Manufacturer Product Number | SM2200RMXL2UPN |
Description | SMARTPRO 120V 2200VA 1920W LINE- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 2.2kVA / 1920W 110V, 115V, 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 120VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 2.2kVA / 1920W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 4.5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-20P | |
Output Connector | NEMA 5-15R (4), NEMA 5-15/20R (4) | |
Cord Length | 10.2' (3.10m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 19.000" L x 17.500" W (482.60mm x 444.50mm) | |
Height | 3.500" (88.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1852,17000 € | 1852,17 € |
| Unit Price without VAT: | 1852,17000 € |
|---|---|
| Unit Price with VAT: | 2222,60400 € |












