MFR Recommended

SU2200RTXL2UA | |
|---|---|
DigiKey Part Number | TL356-ND |
Manufacturer | |
Manufacturer Product Number | SU2200RTXL2UA |
Description | UPS TRUEONLINE 2.2KVA 1600W 7OUT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 2.2kVA / 1600W 120V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 4.5 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RJ45 |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-20P |
Part Status Obsolete | Output Connector NEMA 5-20R (6), NEMA L5-20R (1) |
Type Online (Double Conversion) | Cord Length 10' (3.05m) |
Applications Network, Single Phase | Size / Dimension 20.787" L x 17.520" W (528.00mm x 445.00mm) |
Form Rackmount | Height 3.500" (88.90mm) |
Power - Rated 2.2kVA / 1600W | Weight 55 lbs (24.9 kg) |
AC Outlets 7 (UPS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SU2200RTXLCD2U | Eaton Tripp Lite | 42 | SU2200RTXLCD2U-ND | 2025,42000 € | MFR Recommended |



