
LOB3R100FLF | |
|---|---|
DigiKey Part Number | 989-LOB3R100FLFTR-ND - Tape & Reel (TR) 989-LOB3R100FLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LOB3R100FLF |
Description | RES METAL 0.1 OHM 3W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LOB3R100FLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.210" Dia x 0.560" L (5.33mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |


