
OAR1R020FLF | |
|---|---|
DigiKey Part Number | 989-OAR1R020FLF-ND |
Manufacturer | |
Manufacturer Product Number | OAR1R020FLF |
Description | RES METAL 0.02 OHM 1W 1% RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Through Hole Resistor Radial Current Sense, Flame Proof, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | OAR1R020FLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.450" L x 0.065" W (11.43mm x 1.65mm) | |
Height - Seated (Max) | 0.320" (8.12mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,92700 € | 9,27 € |
| 25 | 0,79680 € | 19,92 € |
| 50 | 0,71540 € | 35,77 € |
| 100 | 0,64580 € | 64,58 € |
| 250 | 0,56968 € | 142,42 € |
| 500 | 0,52204 € | 261,02 € |
| 2 500 | 0,43724 € | 1093,10 € |
| 5 000 | 0,40953 € | 2047,65 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |

