
OAR3R010FLF | |
|---|---|
DigiKey Part Number | 989-OAR3R010FLF-ND |
Manufacturer | |
Manufacturer Product Number | OAR3R010FLF |
Description | RES 0.01 OHM 3W 1% RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | OAR3R010FLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.600" L x 0.065" W (15.24mm x 1.65mm) | |
Height - Seated (Max) | 0.921" (23.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,06600 € | 10,66 € |
| 25 | 0,91760 € | 22,94 € |
| 50 | 0,82500 € | 41,25 € |
| 100 | 0,74580 € | 74,58 € |
| 250 | 0,65920 € | 164,80 € |
| 500 | 0,60496 € | 302,48 € |
| 2 500 | 0,50844 € | 1271,10 € |
| 5 000 | 0,47690 € | 2384,50 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,93200 € |

