Similar

OAR5R005FLF | |
|---|---|
DigiKey Part Number | 989-OAR5R005FLF-ND |
Manufacturer | |
Manufacturer Product Number | OAR5R005FLF |
Description | RES METAL 0.005 OHM 5W 1% RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Flame Proof, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | OAR5R005FLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.800" L x 0.065" W (20.32mm x 1.65mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,31400 € | 13,14 € |
| 25 | 1,13400 € | 28,35 € |
| 50 | 1,02120 € | 51,06 € |
| 100 | 0,92520 € | 92,52 € |
| 250 | 0,82012 € | 205,03 € |
| 500 | 0,75434 € | 377,17 € |
| 2 500 | 0,63725 € | 1593,12 € |
| 5 000 | 0,59899 € | 2994,95 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,37600 € |



