
SPP1UL68R0JLF | |
|---|---|
DigiKey Part Number | 989-1266-2-ND - Tape & Reel (TR) 989-1266-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPP1UL68R0JLF |
Description | RES 68 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Moisture Resistant, Safety, Weldable Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SPP1UL68R0JLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Moisture Resistant, Safety, Weldable | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.150" Dia x 0.402" L (3.80mm x 10.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65800 € | 6,58 € |
| 25 | 0,56400 € | 14,10 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,45390 € | 45,39 € |
| 250 | 0,39852 € | 99,63 € |
| 500 | 0,36388 € | 181,94 € |
| 1 000 | 0,33444 € | 334,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28817 € | 1152,68 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |

