
SN74AHCT1G08DCKR | |
|---|---|
DigiKey Part Number | 4518-SN74AHCT1G08DCKRTR-ND - Tape & Reel (TR) 4518-SN74AHCT1G08DCKRCT-ND - Cut Tape (CT) 4518-SN74AHCT1G08DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11480 € | 2,87 € |
| 100 | 0,09830 € | 9,83 € |
| 250 | 0,09028 € | 22,57 € |
| 500 | 0,08548 € | 42,74 € |
| 1 000 | 0,08149 € | 81,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07658 € | 229,74 € |
| 6 000 | 0,07417 € | 445,02 € |
| 9 000 | 0,07297 € | 656,73 € |
| 15 000 | 0,07163 € | 1074,45 € |
| 21 000 | 0,07085 € | 1487,85 € |
| 30 000 | 0,07010 € | 2103,00 € |
| 75 000 | 0,06849 € | 5136,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

