
UDP3305S-E | |
|---|---|
DigiKey Part Number | 5426-UDP3305S-E-ND |
Manufacturer | |
Manufacturer Product Number | UDP3305S-E |
Description | 4CH Linear DC Power Supply 328W |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 328W Features |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer UNI-TREND TECHNOLOGY EU GmbH | Size / Dimension 13.976" L x 9.449" W x 6.614" H (355.00mm x 240.00mm x 168.00mm) |
Series | Power (Watts) 328W |
Packaging Bulk | Accuracy - Voltmeter; Ammeter 0.03 % + 10mV; 0.1 % + 5mA |
Part Status Active | Voltage Regulation - Line 0.01% + 2 mV |
Type Bench (AC to DC) | Voltage Regulation - Load 0.01% + 2 mV |
Voltage - Supply 110 ~ 220VAC | Current Regulation - Line 0.01% + 250µA |
Number of Outputs 4 | Current Regulation - Load 0.01% + 250µA |
Voltage - Output 0 ~ 30V | Weight 23 lbs (10.4 kg) |
Current - Output 0 ~ 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,85000 € | 385,85 € |
| Unit Price without VAT: | 385,85000 € |
|---|---|
| Unit Price with VAT: | 463,02000 € |

