
CCK51-84-00 | |
|---|---|
DigiKey Part Number | CCK51-84-00-ND |
Manufacturer | |
Manufacturer Product Number | CCK51-84-00 |
Description | SUBRACK KIT ALUM 12X17" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 12.000" L x 17.000" W (304.80mm x 431.80mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | - | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,83000 € | 168,83 € |
| Unit Price without VAT: | 168,83000 € |
|---|---|
| Unit Price with VAT: | 202,59600 € |

