CTL0805FIR4T-CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL0805FIR4T-CT

DigiKey Part Number
2679-CTL0805FIR4T-CT-ND
Manufacturer
Manufacturer Product Number
CTL0805FIR4T-CT
Description
Chip Type LED,0805,Flat Lens,Inf
Customer Reference
Detailed Description
Infrared (IR) Emitter 760nm (750nm ~ 770nm) 1.5V 20mA 1mW/sr @ 20mA 140° 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Venkel
Series
Packaging
Strip
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
20mA
Radiant Intensity (Ie) Min @ If
1mW/sr @ 20mA
Wavelength
760nm (750nm ~ 770nm)
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Venkel
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.