
AL 130 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-AL130-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | AL 130 - 8 OHM |
Description | SPEAKER 8OHM 60W TOP PORT 87DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Speaker 60 W 43 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AL 130 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | - | |
Frequency Range | 43 Hz ~ 8 kHz | |
Frequency - Self Resonant | 43Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 60 W | |
Power - Max | 90 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 6.024" Dia (153.00mm) | |
Height - Seated (Max) | 2.461" (62.50mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,95000 € | 143,95 € |
| Unit Price without VAT: | 143,95000 € |
|---|---|
| Unit Price with VAT: | 172,74000 € |

