Parametric Equivalent

BFC238602225 | |
|---|---|
DigiKey Part Number | BFC238602225-ND |
Manufacturer | |
Manufacturer Product Number | BFC238602225 |
Description | CAP FILM 2.2UF 10% 850VDC SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -50°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.732" L x 1.181" W (44.00mm x 30.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Termination | Screw Terminals | |
Lead Spacing | 0.894" (22.70mm) | |
Applications | Snubber | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 20,51933 € | 615,58 € |
| Unit Price without VAT: | 20,51933 € |
|---|---|
| Unit Price with VAT: | 24,62320 € |

