
BFC241648203 | |
|---|---|
DigiKey Part Number | BC2074-ND |
Manufacturer | |
Manufacturer Product Number | BFC241648203 |
Description | CAP FILM 0.082UF 2% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241648203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 25V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,79400 € | 27,94 € |
| 50 | 2,35420 € | 117,71 € |
| 100 | 2,21820 € | 221,82 € |
| 500 | 1,98792 € | 993,96 € |
| 1 500 | 1,88087 € | 2821,30 € |
| 3 000 | 1,82843 € | 5485,29 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,68000 € |

