NTCLE 1.0K OHM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3102HB0A

DigiKey Part Number
56-NTCLE100E3102HB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3102HB0A
Description
NTC CU 0.6 LD CODED 1K 3%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 1k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
1k
Resistance Tolerance
±3%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3528K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 995
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
50,44400 €2,22 €
100,42000 €4,20 €
250,39200 €9,80 €
500,37280 €18,64 €
1000,35530 €35,53 €
5000,32016 €160,08 €
1 0000,30709 €307,09 €
5 0000,28082 €1404,10 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61200 €