NTC Thermistor 470k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 470k Bead
Resistors: LT spice simulation of Electronic thermostat LTC1040 with Vishay NTCLE203 NTC thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCLE203E3474GB0

DigiKey Part Number
BC2458-ND
Manufacturer
Manufacturer Product Number
NTCLE203E3474GB0
Description
THERM NTC 470KOHM 4570K BEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470k Bead
Datasheet
 Datasheet
EDA/CAD Models
NTCLE203E3474GB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
470k
Resistance Tolerance
±2%
B Value Tolerance
±1.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4570K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
1.58" (40.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0000,53494 €1069,88 €
Unit Price without VAT:0,53494 €
Unit Price with VAT:0,64193 €