
CRCW12181K00FKEKHP | |
|---|---|
DigiKey Part Number | 541-1.00KANTR-ND - Tape & Reel (TR) 541-1.00KANCT-ND - Cut Tape (CT) 541-1.00KANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12181K00FKEKHP |
Description | RES SMD 1K OHM 1% 1.5W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12181K00FKEKHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA12181K00FKEKHP | Vishay Dale | 3 038 | 541-3253-1-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,66720 € | 16,68 € |
| 50 | 0,61440 € | 30,72 € |
| 100 | 0,57210 € | 57,21 € |
| 250 | 0,52924 € | 132,31 € |
| 500 | 0,50444 € | 252,22 € |
| 1 000 | 0,48471 € | 484,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45642 € | 1825,68 € |
| 8 000 | 0,44661 € | 3572,88 € |
| 12 000 | 0,44183 € | 5301,96 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

