470 nH Shielded Inductor 17.5 A 3.86mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLM2525CZERR47M07

DigiKey Part Number
IHLM2525CZERR47M07-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IHLM2525CZERR47M07
Description
FIXED IND 470NH 17.5A 3.86 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 17.5 A 3.86mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLM2525CZERR47M07 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
3.86mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,70005 €1400,10 €
Manufacturers Standard Package
Unit Price without VAT:0,70005 €
Unit Price with VAT:0,84006 €