
IHLP2525AHER2R2M01 | |
|---|---|
DigiKey Part Number | 541-IHLP2525AHER2R2M01TR-ND - Tape & Reel (TR) 541-IHLP2525AHER2R2M01CT-ND - Cut Tape (CT) 541-IHLP2525AHER2R2M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525AHER2R2M01 |
Description | FIXED IND 2.2UH 3.75A 46MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.75 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525AHER2R2M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72500 € | 7,25 € |
| 100 | 0,59610 € | 59,61 € |
| 1 000 | 0,50720 € | 507,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,47167 € | 943,34 € |
| 4 000 | 0,44483 € | 1779,32 € |
| 6 000 | 0,42987 € | 2579,22 € |
| 10 000 | 0,41438 € | 4143,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

