Similar

IHLP2525CZEK1R5M01 | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZEK1R5M01TR-ND - Tape & Reel (TR) 541-IHLP2525CZEK1R5M01CT-ND - Cut Tape (CT) 541-IHLP2525CZEK1R5M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZEK1R5M01 |
Description | FIXED IND 1.5UH 9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 18A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HPAL1V0630-1R5-R | Eaton - Electronics Division | 822 | 283-HPAL1V0630-1R5-RCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,46525 € | 1163,12 € |
| Unit Price without VAT: | 0,46525 € |
|---|---|
| Unit Price with VAT: | 0,55830 € |


