4.7 µH Shielded Inductor 13.5 A 11.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050FDER4R7MA1

DigiKey Part Number
541-IHLP5050FDER4R7MA1TR-ND - Tape & Reel (TR)
541-IHLP5050FDER4R7MA1CT-ND - Cut Tape (CT)
541-IHLP5050FDER4R7MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050FDER4R7MA1
Description
FIXED IND 4.7UH 13.5A 11.2 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 13.5 A 11.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
11.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.525" L x 0.508" W (13.34mm x 12.90mm)
Height - Seated (Max)
0.252" (6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,26300 €12,63 €
1001,03910 €103,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,15260 €288,15 €
5001,08690 €543,45 €
7501,05025 €787,69 €
1 2501,00586 €1257,33 €
1 7500,97769 €1710,96 €
2 5000,94870 €2371,75 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,84800 €