
IHLP6767GZER330M5A | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZER330M5ATR-ND - Tape & Reel (TR) 541-IHLP6767GZER330M5ACT-ND - Cut Tape (CT) 541-IHLP6767GZER330M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZER330M5A |
Description | FIXED IND 33UH 8.8A 38.9 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 8.8 A 38.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.43MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,51000 € | 25,10 € |
| 100 | 2,06480 € | 206,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,94700 € | 389,40 € |
| 400 | 1,83608 € | 734,43 € |
| 600 | 1,77422 € | 1064,53 € |
| 1 000 | 1,69931 € | 1699,31 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,67200 € |

