IHLP6767GZER3R3M11 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 2,01256 €
Datasheet

Similar


Pulse Electronics
In Stock: 251
Unit Price: 3,03000 €
Datasheet
3.3 µH Shielded Molded Inductor 35 A 2.93mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER3R3M11

DigiKey Part Number
541-1281-2-ND - Tape & Reel (TR)
541-1281-1-ND - Cut Tape (CT)
541-1281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER3R3M11
Description
FIXED IND 3.3UH 35A 2.93 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 35 A 2.93mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER3R3M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Shielded
DC Resistance (DCR)
2.93mOhm Max
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,43000 €3,43 €
102,81800 €28,18 €
1002,31790 €231,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,14370 €428,74 €
4002,02163 €808,65 €
6001,95353 €1172,12 €
1 0001,87109 €1871,09 €
1 4001,81876 €2546,26 €
2 0001,79435 €3588,70 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,11600 €