
IHLP6767GZERR47M11 | |
|---|---|
DigiKey Part Number | 541-1275-2-ND - Tape & Reel (TR) 541-1275-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZERR47M11 |
Description | FIXED IND 470NH 64.5A 0.87 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 64.5 A 0.87mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP6767GZERR47M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.675" L x 0.675" W (17.15mm x 17.15mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,51500 € | 25,15 € |
| 100 | 2,06850 € | 206,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,14370 € | 428,74 € |
| 400 | 2,02163 € | 808,65 € |
| 600 | 1,95353 € | 1172,12 € |
| 1 000 | 1,87109 € | 1871,09 € |
| 1 400 | 1,81876 € | 2546,26 € |
| 2 000 | 1,79435 € | 3588,70 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,67200 € |

