IMC0402ER68NJ01 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Image for IMC0402ER68NJ01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0402ER68NJ01

DigiKey Part Number
IMC0402ER68NJ01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC0402ER68NJ01
Description
FIXED IND 68NH 100MA 1.12OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Wirewound Inductor 100 mA 1.12Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.12Ohm Max
Q @ Freq
22 @ 200MHz
Frequency - Self Resonant
1.62GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,12562 €1256,20 €
Manufacturers Standard Package
Unit Price without VAT:0,12562 €
Unit Price with VAT:0,15074 €