


IMC1210ER33NM | |
|---|---|
DigiKey Part Number | IMC1210ER33NM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC1210ER33NM |
Description | FIXED IND 33NH 540MA 240MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Wirewound Inductor 540 mA 240mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER33NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 30 @ 50MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30210 € | 604,20 € |
| Unit Price without VAT: | 0,30210 € |
|---|---|
| Unit Price with VAT: | 0,36252 € |

