
IMC2220ER150K | |
|---|---|
DigiKey Part Number | IMC2220ER150K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMC2220ER150K |
Description | FIXED IND 15UH 580MA 300MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 580 mA 300mOhm Max 2220 (5650 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC2220ER150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5650 Metric) | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.221" L x 0.197" W (5.61mm x 5.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26934 € | 808,02 € |
| Unit Price without VAT: | 0,26934 € |
|---|---|
| Unit Price with VAT: | 0,32321 € |

