New at DigiKey
NH0101R000FE02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH0252K000FE02

DigiKey Part Number
541-NH0252K000FE02-ND
Manufacturer
Manufacturer Product Number
NH0252K000FE02
Description
NH-25 2K 1% E02 E4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,54000 €11,54 €
108,04500 €80,45 €
257,10080 €177,52 €
506,51040 €325,52 €
1006,00840 €600,84 €
2505,45884 €1364,71 €
5005,11520 €2557,60 €
1 0004,82335 €4823,35 €
Unit Price without VAT:11,54000 €
Unit Price with VAT:13,84800 €