Direct

WSK06124L000FEA | |
|---|---|
DigiKey Part Number | 541-WSK06124L000FEATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSK06124L000FEA |
Description | RES CURR SENSE 0.004 OHM 1% E3 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 0/ -150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.120" W (1.50mm x 3.05mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 4 | |
Failure Rate | - |


