
WSL0805R0700FEA | |
|---|---|
DigiKey Part Number | 541-10022-2-ND - Tape & Reel (TR) 541-10022-1-ND - Cut Tape (CT) 541-10022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0700FEA |
Description | RES 0.07 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,47040 € | 11,76 € |
| 50 | 0,42020 € | 21,01 € |
| 100 | 0,37750 € | 37,75 € |
| 250 | 0,33060 € | 82,65 € |
| 500 | 0,30132 € | 150,66 € |
| 1 000 | 0,27640 € | 276,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25650 € | 1282,50 € |
| 10 000 | 0,24067 € | 2406,70 € |
| 15 000 | 0,23254 € | 3488,10 € |
| 25 000 | 0,22334 € | 5583,50 € |
| 35 000 | 0,21786 € | 7625,10 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,00800 € |

