
WSL0805R0700FEA18 | |
|---|---|
DigiKey Part Number | 541-10309-2-ND - Tape & Reel (TR) 541-10309-1-ND - Cut Tape (CT) 541-10309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0805R0700FEA18 |
Description | RES 0.07 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,59160 € | 14,79 € |
| 50 | 0,52980 € | 26,49 € |
| 100 | 0,47690 € | 47,69 € |
| 250 | 0,41904 € | 104,76 € |
| 500 | 0,38282 € | 191,41 € |
| 1 000 | 0,35202 € | 352,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32768 € | 1638,40 € |
| 10 000 | 0,30816 € | 3081,60 € |
| 15 000 | 0,29814 € | 4472,10 € |
| 25 000 | 0,28680 € | 7170,00 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,27200 € |

