
WSL1206R0700DEA | |
|---|---|
DigiKey Part Number | 541-WSL1206R0700DEATR-ND - Tape & Reel (TR) 541-WSL1206R0700DEACT-ND - Cut Tape (CT) 541-WSL1206R0700DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0700DEA |
Description | RES 0.07 OHM 0.5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 70 mOhms ±0.5% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,03800 € | 10,38 € |
| 25 | 0,89320 € | 22,33 € |
| 50 | 0,80260 € | 40,13 € |
| 100 | 0,72550 € | 72,55 € |
| 250 | 0,64100 € | 160,25 € |
| 500 | 0,58810 € | 294,05 € |
| 1 000 | 0,54315 € | 543,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50631 € | 2025,24 € |
| 8 000 | 0,47702 € | 3816,16 € |
| 12 000 | 0,46198 € | 5543,76 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |

