
WSL1206R0700FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL1206R0700FEB18TR-ND - Tape & Reel (TR) 541-WSL1206R0700FEB18CT-ND - Cut Tape (CT) 541-WSL1206R0700FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0700FEB18 |
Description | RES 0.07 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,85760 € | 21,44 € |
| 50 | 0,77000 € | 38,50 € |
| 100 | 0,69570 € | 69,57 € |
| 250 | 0,61432 € | 153,58 € |
| 500 | 0,56340 € | 281,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57259 € | 572,59 € |
| 2 000 | 0,53251 € | 1065,02 € |
| 3 000 | 0,51193 € | 1535,79 € |
| 5 000 | 0,48864 € | 2443,20 € |
| 7 000 | 0,47477 € | 3323,39 € |
| 10 000 | 0,46122 € | 4612,20 € |
| 12 000 | 0,45472 € | 5456,64 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |

