
WSL2010R0700FEA18 | |
|---|---|
DigiKey Part Number | 541-WSL2010R0700FEA18TR-ND - Tape & Reel (TR) 541-WSL2010R0700FEA18CT-ND - Cut Tape (CT) 541-WSL2010R0700FEA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0700FEA18 |
Description | RES 0.07 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,66040 € | 16,51 € |
| 50 | 0,59200 € | 29,60 € |
| 100 | 0,53350 € | 53,35 € |
| 250 | 0,46940 € | 117,35 € |
| 500 | 0,42932 € | 214,66 € |
| 1 000 | 0,39525 € | 395,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42859 € | 1714,36 € |
| 8 000 | 0,40317 € | 3225,36 € |
| 12 000 | 0,39012 € | 4681,44 € |
| 20 000 | 0,37536 € | 7507,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

