70 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR2R0700FEA

DigiKey Part Number
WSRA-.07TR-ND - Tape & Reel (TR)
WSRA-.07CT-ND - Cut Tape (CT)
WSRA-.07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR2R0700FEA
Description
RES 0.07 OHM 1% 2W 4527
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
70 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR2R0700FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,13700 €11,37 €
250,97920 €24,48 €
500,88080 €44,04 €
1000,79670 €79,67 €
2500,70480 €176,20 €
5000,64726 €323,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,63169 €947,53 €
3 0000,59054 €1771,62 €
4 5000,56941 €2562,34 €
7 5000,54551 €4091,33 €
10 5000,53127 €5578,34 €
15 0000,51735 €7760,25 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,05200 €