Parametric Equivalent

XO22C3DREHX20M000 | |
|---|---|
DigiKey Part Number | 541-XO22C3DREHX20M000TR-ND - Tape & Reel (TR) 541-XO22C3DREHX20M000CT-ND - Cut Tape (CT) 541-XO22C3DREHX20M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO22C3DREHX20M000 |
Description | OSCILLATOR, 2.5X2.0MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59913 € | 1797,39 € |
| 6 000 | 0,57440 € | 3446,40 € |
| 9 000 | 0,56042 € | 5043,78 € |
| 15 000 | 0,54330 € | 8149,50 € |
| Unit Price without VAT: | 0,59913 € |
|---|---|
| Unit Price with VAT: | 0,71896 € |


