


DFL1514S-E3/77 | |
---|---|
DigiKey Part Number | DFL1514S-E3/77-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFL1514S-E3/77 |
Description | BRIDGE RECT 1P 1.4KV 1.5A DFS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.4 kV Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.4 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |