ICTE5-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 274
Unit Price: 1,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 229
Unit Price: 1,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,79428 €
Datasheet
7.5V Clamp 160A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICTE5-E3/54

DigiKey Part Number
ICTE5-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICTE5-E3/54
Description
TVS DIODE 5VWM 7.5VC 1.5KE
Customer Reference
Detailed Description
7.5V Clamp 160A Ipp Tvs Diode Through Hole 1.5KE
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
160A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
7.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE6.8A-E3/54Vishay General Semiconductor - Diodes Division2 2741.5KE6.8A-E3/54GICT-ND1,27000 €Similar
1.5KE6V8ASTMicroelectronics229497-3751-1-ND1,29000 €Similar
5KP5.0AE3/TR13Microchip Technology05KP5.0AE3/TR13-ND1,79428 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types