RGP10J-M3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26195 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,31014 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,26195 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02608 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03679 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,79527 €
Datasheet

Similar


Diodes Incorporated
In Stock: 18 067
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 37 859
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,05998 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03651 €
Datasheet

Similar


onsemi
In Stock: 27 594
Unit Price: 0,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,65592 €
Datasheet

Similar


onsemi
In Stock: 112 369
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 199 391
Unit Price: 0,15000 €
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGP10J-M3/73

DigiKey Part Number
RGP10J-M3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RGP10J-M3/73
Description
DIODE STANDARD 600V 1A DO204AL
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types