SS10PH10HM3/87A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 43 910
Unit Price: 1,77000 €
Datasheet

Similar


onsemi
In Stock: 27 311
Unit Price: 1,00000 €
Datasheet
Diode 100 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 10A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

SS10PH10HM3/87A

DigiKey Part Number
SS10PH10HM3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS10PH10HM3/87A
Description
DIODE SCHOTTKY 100V 10A TO277A
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
270pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types