
VS-90MT160KPBF | |
|---|---|
DigiKey Part Number | VS-90MT160KPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-90MT160KPBF |
Description | BRIDGE RECT 3P 1.6KV 90A MT-K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MT-K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 90 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MT-K Module | |
Supplier Device Package | MT-K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,05000 € | 59,05 € |
| 15 | 45,14933 € | 677,24 € |
| Unit Price without VAT: | 59,05000 € |
|---|---|
| Unit Price with VAT: | 70,86000 € |

