TLMG1100-GS08 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 0,11000 €
Datasheet
Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLMG1100-GS08

DigiKey Part Number
751-1165-2-ND - Tape & Reel (TR)
751-1165-1-ND - Cut Tape (CT)
751-1165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLMG1100-GS08
Description
LED GREEN 0603 SMD
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TLMG1100-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types