
DTO025C10001FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C10001FRE3TR-ND - Tape & Reel (TR) 716-DTO025C10001FRE3CT-ND - Cut Tape (CT) 716-DTO025C10001FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025C10001FRE3 |
Description | DTO 25 C 10K 1% R500 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,99600 € | 29,96 € |
| 25 | 2,76840 € | 69,21 € |
| 50 | 2,63700 € | 131,85 € |
| 100 | 2,53250 € | 253,25 € |
| 250 | 2,42616 € | 606,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,36456 € | 1182,28 € |
| 1 000 | 2,31547 € | 2315,47 € |
| 1 500 | 2,29152 € | 3437,28 € |
| 2 500 | 2,26553 € | 5663,82 € |
| 3 500 | 2,25065 € | 7877,27 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,77600 € |

