
DTO025C5R000JRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C5R000JRE3TR-ND - Tape & Reel (TR) 716-DTO025C5R000JRE3CT-ND - Cut Tape (CT) 716-DTO025C5R000JRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025C5R000JRE3 |
Description | RES SMD TO252 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | DTO025C5R000JRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,68300 € | 26,83 € |
| 25 | 2,47160 € | 61,79 € |
| 50 | 2,34900 € | 117,45 € |
| 100 | 2,25140 € | 225,14 € |
| 250 | 2,15232 € | 538,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,09488 € | 1047,44 € |
| 1 000 | 2,04908 € | 2049,08 € |
| 1 500 | 2,02675 € | 3040,12 € |
| 2 500 | 2,00251 € | 5006,27 € |
| 3 500 | 1,98863 € | 6960,20 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,33200 € |

